MS27508E22B35P L/C

Heilind Number:EDA357-012-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-557-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 12 positions for versatile connectivity, its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronic applications. Elevate your PCB design with this essential component.