MS27508E22B35PB L/C

Heilind Number:EDA357-012-557-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-557-168

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only offers reliable power transmission but also adds a professional touch to your assembly. Featuring a single row design with 12 positions and a robust copper alloy contact material, this connector ensures secure and efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your PCB. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.