MS27508E22B35SA L/C

Heilind Number:EDA357-012-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and essential component for seamless board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a single row design and a pitch of .156 inches, it offers easy integration into your circuit setup. Featuring 12 positions and a 5A amperage capacity, it caters to various connectivity needs. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic projects with this essential connector for efficient and dependable performance.