MS27508E22B35SC L/C

Heilind Number:EDA357-012-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 12 positions, it offers seamless integration for your circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation ensures versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a variety of electronic applications. Trust in this essential component to streamline your board-to-board connections with ease. Perfect for use in various industries, from telecommunications to consumer electronics. Elevate your projects with the ultimate in connectivity solutions.