MS27508E22B35SD L/C

Heilind Number:EDA357-012-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in black. Designed for optimal performance, this connector features a single row layout with 12 positions, offering seamless integration for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Explore seamless connectivity with this essential component in the PCB Connectors category.