MS27508E22B53P L/C

Heilind Number:EDA357-012-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The connector features a single row layout with 12 positions, ensuring efficient signal transmission. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right angle mount orientation grants flexibility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C ensure consistent performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics project. Elevate your connectivity standards with this essential component.