MS27508E22B53PA L/C

Heilind Number:EDA357-012-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-158

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5 A amperage rating and copper alloy contact material, it offers reliable performance for your electronic devices. The right-angle mount orientation allows for easy installation in compact spaces, while the 12 positions and single row layout provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for high-performance applications in various industries. Upgrade your PCB connections with this essential component.