MS27508E22B53PB L/C

Heilind Number:EDA357-012-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a 5A amperage rating, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 12 positions, it offers seamless integration on your board. The Copper Alloy contact material and .156" pitch further enhance its conductivity. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component.