MS27508E22B53PC L/C

Heilind Number:EDA357-012-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-178

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and a right angle mount orientation, it offers easy installation and space-saving benefits. Crafted with precision, it boasts copper alloy contacts for reliable performance, even in demanding environments. With 12 positions and a pitch of .156 inches, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your PCB setup with this essential component for optimal connectivity and performance.