MS27508E22B53PD L/C

Heilind Number:EDA357-012-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient connectivity. With two rows and 12 positions, it offers versatility for your electronic projects. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Rest assured of its environmental compliance with RoHS certification. Elevate your PCB assembly with this essential connector.