MS27508E22B53S L/C

Heilind Number:EDA357-012-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-202

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 12 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse settings. Perfect for demanding PCB setups, this connector is a must-have for any electronic project. Elevate your design with superior quality and performance.