MS27508E22B53SB L/C

Heilind Number:EDA357-012-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-204

Detailed Description

Enhance your PCB connection setup with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any system while ensuring reliable performance. With a 5 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient operation. The connector's two rows and 12 positions offer ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Boasting a .156-inch pitch and .2-inch row spacing, it enables precise alignment during assembly. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Elevate your connectivity game with this essential component.