MS27508E22B53SC L/C

Heilind Number:EDA357-012-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a reliable solution for your electronic assembly needs. Featuring 12 positions and a pitch of .156 inches, this connector ensures secure and efficient data transmission. Its copper alloy contacts guarantee optimal conductivity, while the 5A amperage rating meets industry standards for power delivery. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.