MS27508E22B53SD L/C

Heilind Number:EDA357-012-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B53SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B53SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a dual-row configuration and 12 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches provide easy connectivity. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.