MS27508E22B55P L/C

Heilind Number:EDA357-012-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a 5 A amperage rating, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance, even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer across 12 positions. The right-angle mount orientation enables convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Explore seamless connectivity solutions with this essential component, perfect for enhancing the functionality of your electronic setups.