MS27508E22B55PA L/C

Heilind Number:EDA357-012-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and twelve positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it suitable for various PCB configurations, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your system with this essential component.