MS27508E22B55PC L/C

Heilind Number:EDA357-012-558-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-278

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability. With a current rating of 5 A, it's perfect for powering your electronic devices. The copper alloy contacts offer excellent conductivity, while the right-angle mount orientation allows for seamless integration onto your PCB. This connector accommodates 12 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.