MS27508E22B55S L/C

Heilind Number:EDA357-012-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Designed for high performance, it features a single row configuration with 12 positions, ensuring seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, this connector guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Perfect for demanding applications in the electronics industry, this connector is a vital component for achieving efficient and stable circuit connections.