357-012-559-103

Heilind Number:EDA357-012-559-103
Manufacturer:EDAC
Manufacturer Number:357-012-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 12 positions, ideal for various applications. Crafted with precision, it ensures secure contact through copper alloy pins, guaranteeing efficient power transmission with an amperage of 5 A. The UL 94V-0 thermoplastic polyester housing offers durable protection, while the sleek black finish adds a touch of style. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its right-angle mount orientation allows for flexible placement, catering to different design requirements. Operating within a wide temperature range of -40 to 105 °C, it maintains performance in diverse environments. Trust in this connector for seamless and reliable board connections in your electronic projects.