MS27508E22B55SC L/C

Heilind Number:EDA357-012-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions and a .156-inch pitch for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 5A. The right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for high-speed data transmission and power delivery, this black connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.