MS27508E22B55SD L/C

Heilind Number:EDA357-012-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row with 12 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system with this essential component for superior connectivity.