MS27508E22F21P L/C

Heilind Number:EDA357-012-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single-row layout with 12 positions and a pitch of .156 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting use. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust in this essential component for efficient board-to-board connectivity in your projects.