MS27508E22F21PB L/C

Heilind Number:EDA357-012-559-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F21PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F21PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-168

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for efficiency, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 12 positions, it offers ample space for smooth PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing ensures secure attachment. Trust in this connector for high-performance board-to-board connectivity.