MS27508E22F21SA L/C

Heilind Number:EDA357-012-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. With a sleek black finish, it seamlessly integrates into your setup. Engineered for efficiency, it boasts a 5A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. The two rows of copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 12 positions available, it accommodates multiple connections with ease. Its right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.