MS27508E22F32P L/C

Heilind Number:EDA357-012-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for easy installation on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a 5 A amperage and copper alloy contact material, it ensures reliable power transmission. Its two-row design with 12 positions offers ample connections, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential component.