MS27508E22F32PB L/C

Heilind Number:EDA357-012-559-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-268

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch but also ensures reliable performance. With a high amperage of 5 A, it can handle power-intensive tasks with ease. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent protection and longevity. Boasting two rows of copper alloy contacts, with a pitch of .156 in and 12 positions, it offers ample connectivity options for your PCBs. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.