MS27508E22F32PD L/C

Heilind Number:EDA357-012-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 12 positions, this connector offers ample space for seamless board-to-board integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for a wide variety of applications. Plus, with a pitch of .156 inches and row spacing of .2 inches, it provides precise and efficient connectivity. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setups today and experience seamless performance like never before.