MS27508E22F32S L/C

Heilind Number:EDA357-012-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-202

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of Copper Alloy contacts, each at .156-inch pitch and .2-inch row spacing, it offers reliable performance for high-speed data transmission. Featuring 12 positions, it allows for multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.