MS27508E22F32SA L/C

Heilind Number:EDA357-012-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and safety. With a double-row configuration and 12 positions, it offers ample room for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures efficient data transmission. Featuring a .156-inch pitch and .2-inch row spacing, this connector guarantees precise alignment and secure attachment. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your device's connectivity with this essential component.