MS27508E22F32SB L/C

Heilind Number:EDA357-012-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-204

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual-row layout with twelve positions, ensuring secure and efficient PCB-to-board transitions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation suits various applications, while its wide operating temperature range (-40 to 105 °C) ensures versatility in diverse environments. Upgrade your setup with this essential component for seamless electrical connectivity.