MS27508E22F35P L/C

Heilind Number:EDA357-012-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, facilitating efficient board-to-board connections. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal performance. Upgrade your systems with this essential component, a must-have in any electronic assembly.