MS27508E22F35PA L/C

Heilind Number:EDA357-012-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for efficiency, this connector features two rows of 12 positions each, ensuring secure and reliable connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any setting. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.