MS27508E22F35PB L/C

Heilind Number:EDA357-012-560-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row design and 12 positions, it ensures reliable contact for optimal performance. The housing accommodates a range of applications, maintaining stability even in challenging environments with an operating temperature range of -40 to 105 °C. Constructed with high-quality Copper Alloy contacts, it guarantees efficient power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure board-to-board connections in your projects.