MS27508E22F35PC L/C

Heilind Number:EDA357-012-560-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-560-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a reliable amperage of 5A, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures high performance and safety. Featuring two rows and 12 positions, with a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient and secure board-to-board connections. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your setup with this essential component for optimal performance and durability.