357-013-401-101

Heilind Number:EDA357-013-401-101
Manufacturer:EDAC
Manufacturer Number:357-013-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-401-101

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions to accommodate multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable power transmission. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.