357-013-401-104

Heilind Number:EDA357-013-401-104
Manufacturer:EDAC
Manufacturer Number:357-013-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-401-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees optimal conductivity, with a maximum amperage of 5 A. With 13 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB needs. Its straight mount orientation and single-row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Explore seamless board-to-board connections with this essential component.