357-013-401-107

Heilind Number:EDA357-013-401-107
Manufacturer:EDAC
Manufacturer Number:357-013-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-401-107

Detailed Description

Enhance connectivity in your PCB setup with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 13 positions, offering seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for straight mounting orientation, it accommodates a maximum amperage of 5A, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore seamless connectivity solutions with this essential component.