357-013-405-103

Heilind Number:EDA357-013-405-103
Manufacturer:EDAC
Manufacturer Number:357-013-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-405-103

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row layout and 13 positions, it offers ample space for seamless board-to-board connections. The contact material is crafted from Copper Alloy, guaranteeing efficient power transmission at a maximum amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing provides easy access for maintenance. Trust in this connector to deliver optimal performance and streamline your connectivity needs.