357-013-421-108

Heilind Number:EDA357-013-421-108
Manufacturer:EDAC
Manufacturer Number:357-013-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-421-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. The convenient .156-inch pitch and .2-inch row spacing accommodate efficient board-to-board connections, offering 13 positions for seamless integration. Whether you require straight or right-angle mounting, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in our connector for dependable and long-lasting performance in your electronic projects.