357-013-421-168

Heilind Number:EDA357-013-421-168
Manufacturer:EDAC
Manufacturer Number:357-013-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-421-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 13 positions for optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in use. Each contact is made of robust Copper Alloy, capable of handling up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Trust in this connector for reliable and secure board-to-board connections.