357-013-421-178

Heilind Number:EDA357-013-421-178
Manufacturer:EDAC
Manufacturer Number:357-013-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-421-178

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Featuring a single row layout with 13 positions and a pitch of .156 inches, it facilitates efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high-power applications. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in this essential connector for robust and efficient electronic connections.