357-013-425-101

Heilind Number:EDA357-013-425-101
Manufacturer:EDAC
Manufacturer Number:357-013-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-101

Detailed Description

Enhance connectivity in your PCB designs with this sleek Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your board-to-board connections with this essential component, a must-have in any electronic assembly toolkit.