357-013-425-103

Heilind Number:EDA357-013-425-103
Manufacturer:EDAC
Manufacturer Number:357-013-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-103

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 13 positions, perfect for ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it's easy to install on your PCB. The straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for various applications, this connector is a must-have for any tech enthusiast. Upgrade your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 13 positions, perfect for ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it's easy to install on your PCB. The straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for various applications, this connector is a must-have for any tech enthusiast.