357-013-425-104

Heilind Number:EDA357-013-425-104
Manufacturer:EDAC
Manufacturer Number:357-013-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek and reliable Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 13 positions, perfectly spaced at a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures optimal performance and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient power transmission even in harsh environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this high-quality connector for all your board-to-board PCB connection needs.