357-013-425-107

Heilind Number:EDA357-013-425-107
Manufacturer:EDAC
Manufacturer Number:357-013-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-107

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance. With an amperage rating of 5 A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety. The single row layout, featuring 13 copper alloy contacts, offers seamless connectivity at a pitch of .156 in. Effortlessly integrate it into your setup with straight mount orientation, and rest assured of its durability with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component, a must-have in any professional or DIY project.