357-013-425-108

Heilind Number:EDA357-013-425-108
Manufacturer:EDAC
Manufacturer Number:357-013-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-108

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material and .156-inch pitch enhance conductivity, while the 5A amperage rating accommodates power-intensive applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Trust in its quality for all your board-to-board PCB connectivity needs.