357-013-425-112

Heilind Number:EDA357-013-425-112
Manufacturer:EDAC
Manufacturer Number:357-013-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for high performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row configuration with 13 positions, it ensures seamless data transfer. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility in various applications. Trust in its efficiency for your PCB connectivity needs.