357-013-425-158

Heilind Number:EDA357-013-425-158
Manufacturer:EDAC
Manufacturer Number:357-013-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a single row configuration with 13 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, ensures reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts guarantee secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.