357-013-425-168

Heilind Number:EDA357-013-425-168
Manufacturer:EDAC
Manufacturer Number:357-013-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-425-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 13 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise connections. Featuring a straight mount orientation, it can be easily installed for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.