357-013-427-101

Heilind Number:EDA357-013-427-101
Manufacturer:EDAC
Manufacturer Number:357-013-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-427-101

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for seamless integration in PCB setups. Designed for optimal performance, this connector boasts a sleek black exterior and a single-row configuration, making it perfect for space-saving applications. Engineered with precision, it features UL 94V-0 Thermoplastic Polyester housing for durability and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and 13 positions, it ensures secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your connectivity needs.